Bott, 7 Drawer Sheet Steel Floor Standing Storage Cabinet 985 mm 525mm, 525 mm
- RS Stock No.:
- 661-420
- Mfr. Part No.:
- 40402021.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP125,273.11
(exc. VAT)
PHP140,305.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,273.11 |
*price indicative
- RS Stock No.:
- 661-420
- Mfr. Part No.:
- 40402021.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Depth | 525mm | |
| Height | 985mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 525mm | ||
Depth 525mm | ||
Height 985mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 7 drawers and a top tray mat is designed for those who require efficient storage solutions without compromising on durability. Housed in heavy duty, reinforced steel, this cabinet features a thoughtful configuration of 100% extension drawers, which ensure easy access to all tools and supplies. Each drawer is equipped with blocking to prevent accidental opening, making it secure for use in workshops or garages. The stylish powder coated finish in vibrant crimson red, complemented by light grey accents, ensures a modern look while providing longevity. Measuring at 525mm width, depth, and 985mm height, it's both compact and spacious, perfect for any workspace.
Robust steel construction ensures long lasting reliability
Mobile design with 125mm castors for easy manoeuvrability
Seven drawers offer ample storage space for various tools and equipment
100% extension drawers allow for full access to contents
Drawer blocking mechanism enhances safety by preventing accidental openings
Attractive powder coated finish resists wear and maintains aesthetics
