Bott, 4 Drawer Steel Floor Standing Storage Cabinet 790 mm 525mm, 525 mm
- RS Stock No.:
- 662-445
- Mfr. Part No.:
- 40402133.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP95,040.01
(exc. VAT)
PHP106,444.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,040.01 |
*price indicative
- RS Stock No.:
- 662-445
- Mfr. Part No.:
- 40402133.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Width | 525mm | |
| Height | 790mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Width 525mm | ||
Height 790mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is expertly designed for both functionality and durability, making it an essential storage solution for any workspace. This cabinet is equipped with four spacious drawers, featuring 100% extension for easy access and a robust, reinforced steel housing that ensures long lasting performance. Ideal for tools and equipment, the cabinet's multiplex worktop provides a solid surface for various tasks. With its appealing blend of gentian blue and light grey powder coated finishes, this cabinet not only offers practicality but also enhances the aesthetic of your workspace. Ideal for professionals who demand quality and reliability in their storage solutions.
Four drawers designed for optimal organisation and accessibility
Heavy duty reinforced steel housing ensures enhanced durability
Finished in durable powder coat paint for long lasting protection against wear
Multiplex worktop offers a sturdy surface for work tasks
Stylish colour combination of gentian blue and light grey enhances workspace aesthetics
