Bott, 5 Drawer Steel Floor Standing Storage Cabinet 790 mm 525mm, 525 mm
- RS Stock No.:
- 661-463
- Mfr. Part No.:
- 40402136.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP116,058.05
(exc. VAT)
PHP129,985.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,058.05 |
*price indicative
- RS Stock No.:
- 661-463
- Mfr. Part No.:
- 40402136.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Height | 790mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Height 790mm | ||
Width 525mm | ||
Depth 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed for efficiency and organisation in workspaces, featuring five robust drawers that provide ample storage solutions. Constructed with a heavy duty reinforced steel housing, this cabinet ensures durability while incorporating a push pull handle for smooth mobility. With 100% extension drawers and integrated drawer blocking, it guarantees easy access and safe use, making it an ideal choice for professionals seeking a reliable storage option. Finished in a striking gentian blue powder coat, complemented by a light grey worktop, it not only meets functional needs but also enhances the aesthetic of any workspace.
Heavy duty reinforced steel housing offers superior durability
Five drawers provide generous storage space tailored for various tools and materials
Integrated drawer blocking ensures safe operation and prevents accidental spills
125mm diameter castors enable easy movement across different surfaces
Powder coated finish in gentian blue provides a stylish long lasting surface
Lino worktop provides a versatile workspace for various tasks and activities
Drawer load capacity of 50kg supports a wide range of items which ensuring practicality
