Bott, 5 Drawer Steel Floor Standing Storage Cabinet 790 mm 525mm, 525 mm
- RS Stock No.:
- 662-202
- Mfr. Part No.:
- 40402136.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP110,782.80
(exc. VAT)
PHP124,076.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,782.80 |
*price indicative
- RS Stock No.:
- 662-202
- Mfr. Part No.:
- 40402136.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 525mm | |
| Depth | 525mm | |
| Height | 790mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Width 525mm | ||
Depth 525mm | ||
Height 790mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with a sturdy 5 drawer configuration is designed for efficiency and versatility in any workspace. Built with heavy duty reinforced steel, this cabinet ensures durability while providing a reliable storage solution. Its 100% extension drawers feature drawer blocking for safety and are seamlessly complemented by a robust lino worktop. With its optimal dimensions of 525x525x790mm, it beautifully balances capacity and compactness, making it ideal for both workshop and office settings. Finished in sleek anthracite grey and light grey, this mobile cabinet not only meets practical needs but also enhances the aesthetic of your environment.
Constructed from powder coated sheet steel for enhanced durability
Practical drawer heights accommodate various storage needs
120mm diameter castors ensure easy mobility without sacrificing stability
Lino worktop serves as a versatile surface for various tasks
Stylish finish in RAL 7016 and RAL 7035 complements modern interiors
Includes drawer blocking functionality to prevent accidental openings
Designed to fit in compact spaces without compromising on capacity
