Bott, 4 Drawer Steel Floor Standing Storage Cabinet 790 mm 650mm, 650 mm
- RS Stock No.:
- 661-552
- Mfr. Part No.:
- 40402144.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP125,638.66
(exc. VAT)
PHP140,715.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,638.66 |
*price indicative
- RS Stock No.:
- 661-552
- Mfr. Part No.:
- 40402144.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Width | 650mm | |
| Height | 790mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Width 650mm | ||
Height 790mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed for optimal workspace organisation and efficiency. Constructed with a robust reinforced steel housing, this cabinet features four spacious drawers equipped with 100% extension for full accessibility. Its cleverly designed push pull handle enhances user convenience, making it an excellent choice for workshops and garages. This cabinet not only carries a stylish finish in gentian blue and light grey but also ensures durability with powder coated surfaces. Perfectly sized at 650mm in width and depth, and with a height of 790mm, it is built to accommodate various tools and materials while maintaining a sleek, professional appearance.
Heavy duty reinforced steel construction ensures lasting durability
Four drawers with 100% extension provide complete access to stored items
Push pull handle promotes user friendly functionality
Stylish powder coated finish in RAL 5010 gentian blue and RAL 7035 light grey enhances aesthetic appeal
