Bott, 5 Drawer Steel Floor Standing Storage Cabinet 785 mm 525mm, 525 mm
- RS Stock No.:
- 663-533
- Mfr. Part No.:
- 40402011.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP104,687.34
(exc. VAT)
PHP117,249.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP104,687.34 |
*price indicative
- RS Stock No.:
- 663-533
- Mfr. Part No.:
- 40402011.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Depth | 525mm | |
| Height | 785mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 525mm | ||
Depth 525mm | ||
Height 785mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to streamline your workspace with its robust, heavy duty construction and practical design. This versatile cabinet features five expertly crafted drawers, each designed for 100% extension to ensure easy access to your tools and supplies. The top tray is padded with a mat, providing a convenient and safe area for additional work or storage. The reinforced steel housing promises durability while adding a contemporary touch in a striking anthracite grey finish. With a compact size of 525x525x785mm, it fits effortlessly into various settings, making it an ideal choice for both workshop and office environments.
100% drawer extension ensures complete access to stored items
Reinforced steel construction guarantees durability and longevity
Stylish anthracite grey exterior offers a modern aesthetic
Top tray with mat provides a practical space for working or additional storage
Compact dimensions make it suitable for tight spaces
Durable powder coat finish enhances resistance to wear and tear
Reliable castors with 125mm diameter facilitate smooth mobility
