Bott, 5 Drawer Steel Floor Standing Storage Cabinet 785 mm 650mm, 650 mm
- RS Stock No.:
- 662-454
- Mfr. Part No.:
- 40402027.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP115,852.14
(exc. VAT)
PHP129,754.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115,852.14 |
*price indicative
- RS Stock No.:
- 662-454
- Mfr. Part No.:
- 40402027.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Height | 785mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Width 650mm | ||
Standards/Approvals No | ||
Height 785mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is expertly designed for professionals who require efficient, durable storage solutions. This sturdy cabinet features a robust steel housing and a well thought out layout with five spacious drawers and a top tray complete with a mat. The drawers are designed for 100% extension, ensuring easy access to contents, while the drawer blocking system provides stability during use. Finished in a resilient powder coat paint, available in light grey and gentian blue, it seamlessly blends into any workshop or industrial environment, making it ideal for both professional and personal use.
Heavy duty reinforced steel construction ensures lasting durability
Five drawers provide ample storage space for tools and supplies
100% drawer extension allows unrestricted access to stored items
Drawer blocking feature enhances safety and stability while using the cabinet
Finished with durable powder coat paint for a resilient and attractive surface
Castors with a diameter of 125mm facilitate easy mobility across various surfaces
