Bott, 5 Drawer Steel Floor Standing Storage Cabinet 985 mm 650mm, 650 mm
- RS Stock No.:
- 661-320
- Mfr. Part No.:
- 40402033.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP125,980.49
(exc. VAT)
PHP141,098.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,980.49 |
*price indicative
- RS Stock No.:
- 661-320
- Mfr. Part No.:
- 40402033.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Height | 985mm | |
| Width | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Height 985mm | ||
Width 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is expertly designed to meet the demands of modern workplaces, providing essential storage solutions. With five robust drawers and a top tray featuring a mat, this cabinet ensures everything from tools to documents is easily accessible yet securely stored. Crafted with a heavy duty, reinforced steel housing, it's tailored for durability and functionality. The 100% extension drawers with a blocking mechanism enhance usability, while the 125mm diameter castors allow effortless movement across various floor types. Finished in RAL 7035 light grey powder coat paint, this mobile cabinet seamlessly integrates into any workspace aesthetic, ensuring both practicality and style.
Constructed from reinforced sheet steel for enhanced durability
Equipped with five 100% extension drawers for easy access to contents
Drawer blocking system prevents accidental opening during movement
Top tray with mat provides extra workspace convenience
Features 125mm diameter castors for smooth mobility across surfaces
Finished in a long lasting easy to clean powder coat paint
Designed for a maximum drawer load capacity of 50kg which ensuring robust storage
Elegant light grey finish complements various workplace designs
