Bott, 6 Drawer Steel Floor Standing Storage Cabinet 985 mm 650mm, 650 mm
- RS Stock No.:
- 661-300
- Mfr. Part No.:
- 40402035.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP135,917.25
(exc. VAT)
PHP152,227.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,917.25 |
*price indicative
- RS Stock No.:
- 661-300
- Mfr. Part No.:
- 40402035.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Height | 985mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Material Steel | ||
Width 650mm | ||
Standards/Approvals No | ||
Height 985mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is expertly designed to enhance your workspace functionality while ensuring effortless mobility. This robust cabinet features six spacious drawers constructed from heavy duty, reinforced steel, providing a reliable storage solution for tools, supplies, and more. With its durable powder coated finish in striking crimson red and light grey, this cabinet doesnt just perform impeccably it looks good doing it. Measuring 650mm in width and depth, and standing at 985mm tall, it fits neatly into various workshop layouts while offering maximum storage capacity with a collective load capability of 50kg per drawer. Its easy grip push pull handle and quality castors allow for smooth movement, making it an ideal companion for any professional or DIY enthusiast seeking organisation and efficiency in their space.
Constructed from heavy duty sheet steel for durability
Powder coated surface offers resistance to wear and corrosion
Features six 100% extension drawers for easy access to all contents
Each drawer has a load capacity of 50kg accommodating a variety of items
Includes a top tray with a mat perfect for holding tools and accessories
Designed with 125mm diameter castors for smooth mobility across different surfaces
