Bott, 6 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 650mm, 650 mm
- RS Stock No.:
- 661-118
- Mfr. Part No.:
- 40402152.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP149,593.85
(exc. VAT)
PHP167,545.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP149,593.85 |
*price indicative
- RS Stock No.:
- 661-118
- Mfr. Part No.:
- 40402152.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 650mm | |
| Depth | 650mm | |
| Height | 990mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 650mm | ||
Depth 650mm | ||
Height 990mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed for efficient organisation and storage in professional workspaces. Constructed from robust, reinforced sheet steel, this cabinet features a heavy duty design complemented by a lino worktop, making it ideal for various applications. With six fully extended drawers, users can conveniently access their tools and equipment while benefiting from an effective load capacity of up to 50kg per drawer. The stylish powder coated finish available in both anthracite grey and light grey enhances durability and aesthetics, fitting seamlessly into any modern workstation. Overall, this cabinet combines strength, functionality, and elegance, tailored for professionals seeking reliable storage solutions.
Features a sturdy reinforced steel housing for enhanced durability
Includes six 100% extension drawers for maximised storage access
Perfectly designed with a worktop surface made from durable lino
Comes in powder coated finishes providing both longevity and style
Drawer configurations accommodate different heights allowing for versatile storage of various items
Fitted with 125mm diameter castors for effortless movement across workspaces
