Bott, 5 Drawer Steel Floor Standing Storage Cabinet 985 mm 80mm, 650 mm
- RS Stock No.:
- 662-266
- Mfr. Part No.:
- 40402059.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP144,840.68
(exc. VAT)
PHP162,221.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP144,840.68 |
*price indicative
- RS Stock No.:
- 662-266
- Mfr. Part No.:
- 40402059.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 985mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 985mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is expertly designed for those who need efficient and accessible storage solutions. Equipped with five spacious drawers and a top tray with a mat, this cabinet combines functionality with sturdy construction. Its robust steel housing ensures durability, making it ideal for various work environments. Complete with 100% extension drawers featuring a blocking mechanism, it allows for safe and easy access. The sleek construction is finished in a smart powder coat paint, offering both style and resistance to wear. Its practical dimensions of 800x650x985mm ensure it fits seamlessly into your workspace, providing ample storage without compromising on mobility thanks to the 125mm castors.
Heavy duty reinforced steel housing ensures long lasting durability
Five 100% extension drawers provide easy access and ample storage
Drawer blocking system prevents accidental opening enhancing safety
Comes with a practical top tray fitted with a mat for convenience
Finished in durable powder coat paint for a professional look and added protection
Includes 125mm diameter castors for easy mobility around the workspace
Offers varied drawer heights to accommodate different storage needs
Stylish colour options in gentian blue and light grey blend seamlessly into modern environments
