Bott, 5 Drawer Steel Floor Standing Cabinet 985 mm 80mm, 650 mm
- RS Stock No.:
- 662-548
- Mfr. Part No.:
- 40402059.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP151,737.64
(exc. VAT)
PHP169,946.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP151,737.64 |
*price indicative
- RS Stock No.:
- 662-548
- Mfr. Part No.:
- 40402059.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 80mm | |
| Depth | 650mm | |
| Height | 985mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Width 80mm | ||
Depth 650mm | ||
Height 985mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed for professionals seeking efficient storage solutions in a compact form. Featuring a robust, heavy duty reinforced steel housing, this cabinet is equipped with five fully extending drawers to keep your tools and equipment organised and accessible. The durable powder coated finish in striking crimson red and light grey complements any workspace, while its 125mm diameter castors ensure that mobility is a breeze. With a thoughtful drawer configuration, including varying heights for versatile storage needs, this cabinet caters to every requirement, making it an indispensable asset in workshops and garages alike.
Five spacious drawers provide ample storage for tools and equipment
Heavy duty reinforced steel construction ensures durability and longevity
100% extension drawers allow full access to contents for enhanced usability
Drawer blocking feature adds safety by preventing accidental drawer pull out
Robust 125mm diameter castors facilitate easy movement across surfaces
Elegant crimson red and light grey powder coat finishes add a professional touch to any workspace
Thoughtfully designed drawer heights accommodate various tools and materials
The top tray with mat adds an extra layer of functionality for tool organisation
