Bott, 5 Drawer Steel Floor Standing Storage Cabinet 890 mm 80mm, 650 mm
- RS Stock No.:
- 664-046
- Mfr. Part No.:
- 40402155.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP147,740.84
(exc. VAT)
PHP165,469.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP147,740.84 |
*price indicative
- RS Stock No.:
- 664-046
- Mfr. Part No.:
- 40402155.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Height | 890mm | |
| Depth | 650mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Height 890mm | ||
Depth 650mm | ||
Width 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with five drawers is designed to optimise workspace efficiency and organisation. This robust unit features a heavy duty, reinforced steel housing that ensures durability under rigorous use. It comes equipped with 100% extension drawers, allowing for easy access to contents, alongside a multiplex worktop that enhances its functionality. The cabinet, finished in a light grey powder coat, not only adds a touch of modernity but also provides a resilient surface resistant to wear and tear. The practical drawer configuration ensures ample storage while maintaining a tidy work environment, making it an invaluable addition to any workshop or studio.
Heavy duty construction ensures long lasting use
Five spacious drawers accommodate varied storage needs
Drawers feature 100% extension for full access to contents
Multiplex worktop provides a multifunctional workspace
Light grey powder coat finish resists scratches and corrosion
125mm diameter castors offer mobility and stability
Drawer blocking mechanism prevents accidental opening
Designed to support a total load up to 50 kg per drawer
