Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 885 mm 80mm, 650 mm
- RS Stock No.:
- 662-062
- Mfr. Part No.:
- 40402057.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP147,274.74
(exc. VAT)
PHP164,947.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP147,274.74 |
*price indicative
- RS Stock No.:
- 662-062
- Mfr. Part No.:
- 40402057.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 885mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 885mm | ||
Standards/Approvals No | ||
Width 80mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed for efficient storage and organisation in any workspace. Featuring a robust steel housing, this cabinet ensures durability while providing five spacious drawers for all your tools and materials. The 100% extension drawers include a blocking mechanism that allows for safe and convenient access, making it ideal for both professional and home use. Finished in a sleek powder coat in crimson red with light grey accents, it combines functionality with contemporary aesthetics, fitting seamlessly into any environment. The framed tray on top adds extra versatility, serving as a useful work surface or storage area.
Offering 5 robust drawers with varying heights to accommodate diverse storage needs
Constructed from heavy duty sheet steel for resilience and long lasting service
Easy mobility with 125mm diameter castors allowing for smooth movement throughout workspaces
Drawer blocking mechanism enhances safety by preventing multiple drawers from opening simultaneously
Stylish powder coated finish in RAL 3004 crimson red and RAL 7035 light grey for a modern appeal
Includes a top tray with mat perfect for additional workspace or quick access to tools
Each drawer has a load capacity of 50kg which ensuring it can handle a substantial amount of weight
