Bott, 5 Drawer Steel Floor Standing Storage Cabinet 885 mm 80mm, 650 mm
- RS Stock No.:
- 661-900
- Mfr. Part No.:
- 40402057.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP147,274.74
(exc. VAT)
PHP164,947.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP147,274.74 |
*price indicative
- RS Stock No.:
- 661-900
- Mfr. Part No.:
- 40402057.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Depth | 650mm | |
| Height | 885mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 80mm | ||
Depth 650mm | ||
Height 885mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is expertly designed to enhance storage efficiency in any workshop or workspace. Featuring a robust steel construction and a sleek anthracite grey finish, this versatile cabinet not only promises durability but also caters to an organized environment. It boasts five fully extending drawers, allowing easy access to tools and supplies, while providing a considerable load capacity of 50 kg per drawer. With its practical dimensions of 800 mm width, 650 mm depth, and 885 mm height, it fits seamlessly into various spaces. The added top tray with a mat promotes an effective workspace, ensuring occasional usage is both convenient and productive.
Heavy duty reinforced steel housing ensures long lasting durability
Push pull handle design facilitates easy mobility across the workspace
Finished in powder coat paint offering resistance against wear and tear
Main and secondary colours in anthracite and light grey provide a modern aesthetic
Robust castors with a diameter of 125 mm support easy movement on various surfaces
Top tray and mat enhance the usability of the workspace allowing for additional surface area
Complies with weight standards with a U.D.L. of 50 kg per drawer accommodating a wide range of materials
