Bott, 5 Drawer Steel Floor Standing Storage Cabinet 885 mm 1.05m, 650 mm
- RS Stock No.:
- 661-556
- Mfr. Part No.:
- 40402130.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP174,268.94
(exc. VAT)
PHP195,181.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP174,268.94 |
*price indicative
- RS Stock No.:
- 661-556
- Mfr. Part No.:
- 40402130.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Height | 885mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Height 885mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with five drawers and a top tray with mat is designed to provide efficient storage solutions in professional environments. Built with robust, reinforced steel, this durable cabinet ensures longevity while maintaining an organised workspace. Each drawer offers 100% extension capability and includes a blocking mechanism for safety, making it ideal for frequent use in workshops or industrial settings. The spacious design accommodates a variety of tools and equipment, seamlessly integrating functionality with a sleek, powder coated finish in light grey, ensuring compatibility with modern aesthetics. With an overall dimension of 1050x650x885mm, this cabinet is an essential addition for anyone looking to maximise space while maintaining easy access to their resources.
Five spacious drawers for versatile storage needs
Heavy duty reinforced steel housing providing robust durability
100% extension drawers enable full access to stored items
Drawer blocking mechanism enhances user safety during operation
Top tray with mat for added workspace or storage convenience
Finished in resilient RAL 7035 light grey powder coat for a modern look
125mm diameter castors allow for easy manoeuvrability
Designed with a push pull handle for effortless transport
