Bott, 5 Drawer Steel Floor Standing Storage Cabinet 885 mm 1.05m, 650 mm
- RS Stock No.:
- 663-720
- Mfr. Part No.:
- 40402130.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP174,268.94
(exc. VAT)
PHP195,181.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP174,268.94 |
*price indicative
- RS Stock No.:
- 663-720
- Mfr. Part No.:
- 40402130.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Height | 885mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Height 885mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed for optimal organisation and efficient workspace management. This robust cabinet features a heavy duty, reinforced steel housing, ensuring durability and stability under load. With its five extension drawers equipped with drawer blocking mechanisms and easy rolling 125mm castors, this cabinet allows for smooth mobility, making it ideal for dynamic workplaces. The stylish cabinet, finished in a durable powder coat paint, combines classic Gentian blue and light grey tones, blending seamlessly with modern industrial aesthetics. Perfectly sized at 1050mm in width, 650mm in depth, and 885mm in height, it provides ample storage capacity without compromising on floor space.
Heavy duty reinforced steel frame ensures long lasting durability
Five fully extension drawers provide easy access to stored items
Drawer blocking mechanism prevents accidental drawer opening
125mm diameter castors for effortless mobility across any surface
Stylish powder coat finish available in Gentian blue and light grey
Optimised dimensions for convenient storage without occupying excessive space
Each drawer has a load capacity of 50kg accommodating heavy items
Includes a top tray with mat for additional workspace functionality
