Bott, 5 Drawer Steel Floor Standing Storage Cabinet 990 mm 1.05m, 650 mm
- RS Stock No.:
- 661-176
- Mfr. Part No.:
- 40402166.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP193,950.43
(exc. VAT)
PHP217,224.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP193,950.43 |
*price indicative
- RS Stock No.:
- 661-176
- Mfr. Part No.:
- 40402166.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Height | 990mm | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Height 990mm | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is a robust storage solution designed to enhance your workspace efficiency. With a heavy duty, reinforced steel housing, this cabinet is tailored for durability and ease of use. Its exceptional design features five fully extending drawers, ensuring all your tools and materials are easily accessible. The cabinets versatile dimensions of 1050x650x990mm make it an ideal fit for both commercial and workshop environments. Finished in a stylish powder coat in RAL 7035 light grey and RAL 7016 anthracite grey, it not only offers functionality but also presents a modern aesthetic. Whether you need a stable worktop for your tasks or a secure storage solution, this cabinet delivers on both fronts, making it a must have for any industrious environment.
Constructed with heavy duty reinforced steel for long lasting use
Stylish powder coated finish in light grey and anthracite grey for a contemporary look
Featuring 125mm diameter castors for easy manoeuvrability across your workspace
An efficient drawer blocking mechanism prevents accidental opening
Space efficient dimensions fit seamlessly into any workshop layout
Lino worktop surface provides a resilient area for tasks and activities
Designed with a push pull handle for convenient portability
