Bott, 5 Drawer Steel Floor Standing Storage Cabinet 990 mm 1.05m, 650 mm
- RS Stock No.:
- 661-935
- Mfr. Part No.:
- 40402166.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP193,950.43
(exc. VAT)
PHP217,224.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP193,950.43 |
*price indicative
- RS Stock No.:
- 661-935
- Mfr. Part No.:
- 40402166.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Height | 990mm | |
| Depth | 650mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Height 990mm | ||
Depth 650mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to enhance your workspace efficiency, providing a robust storage solution with five spacious drawers. Crafted from heavy duty, reinforced sheet steel for durability, this mobile cabinet features a practical lino worktop, ideal for both storage and workspace needs. Its 100% extension drawers, featuring a blocking mechanism, ensure easy access to all contents, while the heavy duty castors offer excellent mobility. Finished in elegant gentian blue with light grey accents, this cabinet not only meets functional needs but also adds a modern aesthetic to your environment.
Mobile design for versatile positioning within your workspace
Durable powder coated surface ensures long lasting performance
Reinforced steel housing provides superior strength and stability
Five drawers with a load capacity of 50kg each for substantial storage
Convenient push pull handle for easy operation and accessibility
Drawer configurations include varying heights to accommodate different items
