Bott, 5 Drawer Steel Floor Standing Storage Cabinet 885 mm 525mm, 525 mm
- RS Stock No.:
- 661-496
- Mfr. Part No.:
- 40402132.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP106,630.67
(exc. VAT)
PHP119,426.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP106,630.67 |
*price indicative
- RS Stock No.:
- 661-496
- Mfr. Part No.:
- 40402132.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Height | 885mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Depth 525mm | ||
Standards/Approvals No | ||
Width 525mm | ||
Height 885mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is a robust storage solution designed for efficiency and accessibility in any workspace. Featuring a compact design complemented by a heavy duty, reinforced steel housing, this cabinet houses five 100% extension drawers, ensuring easy access to your essential tools and materials. Ideal for industrial and workshop environments, its durable powder coated finish in light grey provides both aesthetic appeal and longevity. With ample storage capacity and a top tray with mat for additional workspace, the cubio cabinet meets the diverse needs of professionals seeking an organised and practical solution to manage their equipment.
Heavy duty reinforced steel construction ensures durability and longevity
Five spacious drawers with 100% extension for full access to contents
Top tray with mat provides additional workspace for tools or documents
Drawer configuration designed for efficient storage of various items
Robust castors with a 125mm diameter enhance mobility across different surfaces
