Bott, 5 Drawer Steel Floor Standing Storage Cabinet 885 mm 1.05m, 650 mm
- RS Stock No.:
- 663-703
- Mfr. Part No.:
- 40402130.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP174,268.94
(exc. VAT)
PHP195,181.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP174,268.94 |
*price indicative
- RS Stock No.:
- 663-703
- Mfr. Part No.:
- 40402130.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 885mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 885mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is expertly designed to cater to your storage needs while ensuring accessibility and durability. With a robust steel housing featuring a sleek powder coated finish, this cabinet comprises five thoughtfully arranged drawers that support efficient organisation. Each drawer extends fully for easy access, and the cabinet is equipped with a top tray lined with a mat, providing a functional workspace. The combination of light grey and anthracite grey colours not only adds an aesthetic appeal but also complements a variety of environments. Ideal for both home and professional settings, the cubio cabinet offers a reliable solution for managing tools and equipment seamlessly.
Constructed from heavy duty sheet steel for long lasting durability
Features a powder coated surface that resists wear and tear
Equipped with five drawers to maximise storage potential
Drawers are 100% extension to provide total access to contents
Drawer blocking system ensures stability during use
Stylish two tone colour scheme combines light grey and anthracite grey for a modern look
Top tray with mat enhances usability ideal for placing tools or materials while working
