Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 80mm, 650 mm
- RS Stock No.:
- 661-376
- Mfr. Part No.:
- 40402156.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP162,066.25
(exc. VAT)
PHP181,514.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP162,066.25 |
*price indicative
- RS Stock No.:
- 661-376
- Mfr. Part No.:
- 40402156.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Height | 890mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Height 890mm | ||
Width 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet offers a robust storage solution, ideal for workshops and busy environments. Crafted with heavy duty, reinforced steel housing, this cabinet is designed to withstand rigorous use while ensuring optimal organisation. With five fully extending drawers, it facilitates easy access and efficient use of space, perfect for tools and materials. The durable powder coated finish in stylish anthracite grey and light grey not only enhances its visual appeal but also protects it from wear and tear. Measuring 800mm in width, 650mm in depth, and 890mm in height, it fits neatly in various settings, combining functionality with contemporary design.
Heavy duty reinforced steel housing ensures durability
Five 100% extension drawers provide excellent access to stored items
Robust drawer blocking mechanism keeps drawers open safely during use
Drawer load capacity of 50kg accommodates a range of tools and materials
Stylish powder coated finish available in anthracite grey and light grey
Easy to clean surface ensures long lasting aesthetics
