Bott, 5 Drawer Steel Floor Standing Storage Cabinet 985 mm 80mm, 650 mm
- RS Stock No.:
- 662-325
- Mfr. Part No.:
- 40402059.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP144,840.68
(exc. VAT)
PHP162,221.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP144,840.68 |
*price indicative
- RS Stock No.:
- 662-325
- Mfr. Part No.:
- 40402059.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 985mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 985mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 5 drawers and top tray is designed for efficient storage and organisation in any workspace. With a robust steel housing, this mobile cabinet ensures durability while providing easy mobility thanks to its 125mm diameter castors. The cabinet features a smart configuration of drawers, including 2x 100mm, 2x 150mm, and 1x 200mm drawers, each capable of supporting a load of 50kg. Perfect for workshops or offices, it offers a practical solution to keep tools and equipment securely stored yet easily accessible. The stylish powder coated finish in light grey and anthracite grey not only enhances the aesthetic but also adds to the resilience of the surface against wear and tear. Measuring 800x650x985mm, it introduces both functionality and a contemporary look to your environment.
Constructed from heavy duty sheet steel for long lasting strength
5 drawers with 100% extension for full access to items stored inside
Drawers feature blocking mechanisms for additional safety during use
Beautifully finished with durable powder coat paint for resistance against scratches
Castors allow for easy movement around the workspace enhancing flexibility
Drawer load capacity of 50kg ensures reliable support for various tools
Top tray with mat provides a convenient work surface for added functionality
