Bott, 4 Drawer Steel Floor Standing Storage Cabinet 785 mm 650mm, 650 mm
- RS Stock No.:
- 663-598
- Mfr. Part No.:
- 40402023.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP111,964.81
(exc. VAT)
PHP125,400.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,964.81 |
*price indicative
- RS Stock No.:
- 663-598
- Mfr. Part No.:
- 40402023.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Height | 785mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Steel | ||
Depth 650mm | ||
Width 650mm | ||
Standards/Approvals No | ||
Height 785mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to provide a robust and versatile storage solution for workspaces. Crafted with a heavy duty reinforced steel housing, this cabinet features four drawers designed for efficient organisation and accessibility. With 100% extension drawers that include blocking mechanisms, users can ensure secure storage while maintaining easy access to contents. The stylish combination of light grey and anthracite grey finishes adds a modern touch to any environment, while its compact dimensions allow it to fit seamlessly into limited spaces. With a load capacity of up to 50kg per drawer, this cabinet is both functional and reliable, enabling users to keep tools and materials neatly stored and readily available.
Heavy duty reinforced steel housing ensures durability
Four drawers provide ample storage for various items
100% extension drawers enhance accessibility and convenience
Drawer blocking mechanism adds security to stored items
Compact dimensions fit easily into confined work areas
Load capacity of 50kg per drawer accommodates a wide range of tools and materials
125mm diameter castors allow for easy mobility across different surfaces
Top tray and mat included for added utility and organisation
