Bott, 5 Drawer Steel Floor Standing Cabinet 890 mm 1.05m, 650 mm
- RS Stock No.:
- 663-258
- Mfr. Part No.:
- 40402163.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP176,366.02
(exc. VAT)
PHP197,529.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP176,366.02 |
*price indicative
- RS Stock No.:
- 663-258
- Mfr. Part No.:
- 40402163.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Shelves | 1 | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 890mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Shelves 1 | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 890mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed for efficient organisation and accessibility in any workspace. Featuring five robust drawers with full extension, this cabinet allows easy access to tools and supplies, ensuring a clutter free environment. Built with a heavy duty, reinforced steel housing, the cabinet is both durable and reliable for everyday use. Its 100% extension drawers provide maximum space for storage, while the practical push pull handle enhances mobility. Finished in a powder coated light grey, the cabinet not only offers a sleek aesthetic but also withstands regular wear and tear. The drawer configuration accommodates diverse storage needs, making it a versatile addition to any workshop or office.
Heavy duty reinforced steel housing ensures long lasting durability
Five fully extendable drawers offer maximum storage and accessibility
Push pull handle facilitates easy manoeuvrability across different surfaces
Each drawer load capacity of 50kg allows for safe storage of various items
Unique drawer heights cater to a range of storage needs accommodating tools and documents
Powder coated finish provides a protective layer against scratches and corrosion
125mm diameter castors enable smooth movement even on uneven floors
Stylish light grey colour fits seamlessly into modern industrial environments
