Bott, 5 Drawer Steel Floor Standing Cabinet 890 mm 650mm, 650 mm
- RS Stock No.:
- 661-692
- Mfr. Part No.:
- 40402148.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP136,461.39
(exc. VAT)
PHP152,836.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP136,461.39 |
*price indicative
- RS Stock No.:
- 661-692
- Mfr. Part No.:
- 40402148.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Shelves | 1 | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Height | 890mm | |
| Standards/Approvals | No | |
| Width | 650mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Shelves 1 | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Height 890mm | ||
Standards/Approvals No | ||
Width 650mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is expertly designed for efficiency and durability, making it the ideal solution for workspace organisation. With five sturdy drawers featuring 100% extension and blocking mechanisms, this cabinet ensures easy access and secure storage for tools and materials. Its heavy duty, reinforced steel housing offers exceptional resilience, while the attractive powder coated finish in RAL 7035 light grey and RAL 7016 anthracite grey enhances its aesthetic appeal. Suitable for various environments, the cabinet's spacious dimensions of 650x650x890mm make it a versatile addition to any workshop or professional setting.
Heavy duty reinforced steel housing provides long lasting durability
Five drawers with 100% extension for full access to contents
Drawer blocking system ensures secure storage when not in use
Robust load capacity of 50 kg per drawer caters to diverse storage needs
Finished in durable powder coat paint for enhanced aesthetic and resilience
Versatile design suitable for both workshop and office environments
