Bott, 5 Drawer Steel Floor Standing Cabinet 885 mm 650mm, 650 mm
- RS Stock No.:
- 661-644
- Mfr. Part No.:
- 40402031.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP122,786.70
(exc. VAT)
PHP137,521.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP122,786.70 |
*price indicative
- RS Stock No.:
- 661-644
- Mfr. Part No.:
- 40402031.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Height | 885mm | |
| Width | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Height 885mm | ||
Width 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to enhance workflow efficiency and organisation in any workspace. With five spacious drawers, this heavy duty cabinet offers optimal storage for tools and equipment, ensuring that everything you need is easily accessible. Constructed from reinforced sheet steel and finished in a durable powder coat paint in a light grey RAL 7035, it combines robustness with an appealing aesthetic. Its 100% extension drawers come with drawer blocking for safety, while the 125mm diameter castors allow for seamless mobility around your workshop or garage. The top tray with mat provides a handy workspace for quick tasks, making this cabinet an essential addition to any professional or home environment.
Drawer blocking feature adds safety when using multiple drawers
125mm diameter castors provide effortless mobility
Top tray with a mat offers a versatile workspace for quick tasks
Finished in a light grey powder coat for a professional appearance
Drawer load capacity of 50kg accommodates heavy tools and equipment
Thoughtfully designed drawer heights optimise storage capabilities
