Bott, 5 Drawer Steel Floor Standing Cabinet 890 mm 525mm, 525 mm
- RS Stock No.:
- 661-698
- Mfr. Part No.:
- 40402138.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP118,001.55
(exc. VAT)
PHP132,161.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP118,001.55 |
*price indicative
- RS Stock No.:
- 661-698
- Mfr. Part No.:
- 40402138.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Shelves | 1 | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Height | 890mm | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Shelves 1 | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 525mm | ||
Height 890mm | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 5 drawers and a lino worktop is designed to enhance workspace organisation and efficiency. Built with a robust, reinforced steel housing, this cabinet ensures durability and stability. Featuring 100% extension drawers that offer full access, it allows for easy retrieval and organisation of tools and materials. With a stylish colour scheme of light grey and anthracite grey, it fits seamlessly into various environments, combining functionality with modern aesthetics. The cabinet's robust design, complemented by push pull handles and significant castor mobility, makes it an ideal solution for both workshop and office settings.
Constructed from heavy duty sheet steel for unparalleled strength
Equipped with five drawers each catering to different sizes and capacities for efficient tool storage
100% drawer extension allows for full accessibility of stored items enhancing usability
Robust 125mm diameter castors ensure easy mobility across different surfaces
Rounded edges and a reinforced housing design enhance safety and durability
Finished in durable powder coat paint providing a long lasting protective layer against wear and tear
Captivating colour options in RAL 7016 anthracite grey and RAL 7035 light grey offer a modern aesthetic
The worktop is made from durable lino suitable for various tasks and easy to clean
