Bott, 5 Drawer Steel Floor Standing Storage Cabinet 790 mm 525mm, 525 mm
- RS Stock No.:
- 662-770
- Mfr. Part No.:
- 40402136.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP116,058.05
(exc. VAT)
PHP129,985.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,058.05 |
*price indicative
- RS Stock No.:
- 662-770
- Mfr. Part No.:
- 40402136.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Height | 790mm | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Height 790mm | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 5 drawers is designed to provide versatile storage solutions for various work environments. With a heavy duty, reinforced steel housing, it ensures durability while facilitating easy mobility thanks to its 125mm diameter castors. Ideal for workshops or garages, this cabinet maximises productivity by allowing easy access to tools and materials. The cabinet features 100% extension drawers that incorporate a blocking system for enhanced safety and convenience. Finished in a striking light grey powder coat, it not only looks professional but also stands up to everyday wear and tear, ensuring it remains a reliable addition to your workspace.
Five drawers offer ample storage for a range of tools and supplies
100% drawer extension for full access to contents
Drawer blocking mechanism enhances safety during use
Finished in a professional powder coat resistant to wear
Compact dimensions fit seamlessly into various workspace configurations
