Bott, 5 Drawer Steel Floor Standing Storage Cabinet 985 mm 525mm, 525 mm
- RS Stock No.:
- 661-870
- Mfr. Part No.:
- 40402019.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP110,366.59
(exc. VAT)
PHP123,610.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,366.59 |
*price indicative
- RS Stock No.:
- 661-870
- Mfr. Part No.:
- 40402019.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Height | 985mm | |
| Width | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Depth 525mm | ||
Standards/Approvals No | ||
Height 985mm | ||
Width 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with five drawers and a top tray is expertly designed to enhance your workspace efficiency. This product showcases a robust steel housing, ensuring long lasting durability in demanding environments. Featuring 100% extension drawers with drawer blocking, it facilitates easy access to contents, while a user friendly push pull handle enables seamless mobility. Catering to a diverse range of storage needs, the cabinet includes drawers of various heights to accommodate different tools and materials. With a stylish powder coated finish in both light and anthracite grey, this cabinet not only offers practicality but also adds a sophisticated touch to your workspace. Compact yet spacious, it fits conveniently in tight areas without sacrificing storage capacity.
Heavy duty reinforced steel housing provides exceptional durability
Five drawers of varying heights enhance versatility in storage options
100% extension drawers optimise accessibility to all contents
Drawer blocking system ensures safety preventing accidental drawer pull out
Push pull handle allows for effortless mobility throughout your workspace
Finished in durable powder coat paint for a sleek professional appearance
Castors with a diameter of 125mm ensure smooth movement on various surfaces
