Bott 1 Door, 5 Drawer Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm
- RS Stock No.:
- 661-917
- Mfr. Part No.:
- 41006013.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP154,902.73
(exc. VAT)
PHP173,491.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP154,902.73 |
*price indicative
- RS Stock No.:
- 661-917
- Mfr. Part No.:
- 41006013.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 890mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 890mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley with cupboard and five drawers is designed to offer a robust storage solution for industrial environments. Crafted from reinforced steel, it combines strength with practicality, featuring a multiplex top ideal for work surfaces. The trolley is equipped with 100% extension drawers that include blocking for secure usage and a cupboard section with a galvanised steel shelf for heavier items. Its durable powder coat finish in gentian blue and light grey not only enhances its aesthetic appeal but also ensures long-lasting protection in demanding workspaces. With ample shelf load capacity and versatile drawer configurations, this trolley efficiently meets various storage and organisational needs.
Heavy-duty reinforced steel housing for increased durability
Multiplex top provides a sturdy work surface
Five drawers with 100% extension for easy access
Drawer load capacity of 50 kg, accommodating a variety of tools and materials
Cupboard section with a galvanised steel shelf supports up to 100 kg
Drawer configurations include heights of 75mm, 100mm, 150mm, and 200mm for versatile storage options
Finished in a durable powder coat paint for long-lasting performance
125mm diameter castors offer smooth mobility across different surfaces
Designed with a push-pull handle for easy manoeuvring in tight spaces
