Bott 1 Door, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm

Subtotal (1 unit)*

PHP148,456.60

(exc. VAT)

PHP166,271.39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP148,456.60

*price indicative

RS Stock No.:
663-944
Mfr. Part No.:
41006008.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Shelves

1

Number of Drawers

5

Wheeled

Yes

Material

Sheet Steel

Standards/Approvals

No

Depth

525mm

Height

890mm

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio maintenance trolley with cupboard and five drawers is meticulously designed to offer robust storage and organisation for any workshop or maintenance environment. Featuring a heavy-duty, reinforced steel housing, it includes double, independent storage sections to maximise efficiency. The trolley is equipped with 100% extension drawers, complete with drawer blocking for secure access, and substantial castors ensuring smooth mobility. The generous configuration encompasses various drawer heights and a cupboard section with a perforated door and a galvanised steel shelf. Finished in a durable powder coat in gentian blue and light grey, this trolley not only serves functional needs but also adds a touch of professionalism to your workspace.

Heavy-duty reinforced steel housing ensures durability and longevity

Includes five drawers with varying heights to accommodate different tools and items

Features 100% extension drawers for easy access to contents

Equipped with drawer blocking to prevent accidental opening while in motion

125mm diameter castors facilitate smooth and effortless mobility

Cupboard section with a single perforated door improves accessibility and ventilation

Galvanised steel shelf supports a substantial load capacity, ideal for essential tools

Finished in a durable powder coat for resistance to wear and tear

Contemporary colour scheme in gentian blue and light grey enhances workplace aesthetics

Related links