Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 525mm, 525 mm
- RS Stock No.:
- 661-805
- Mfr. Part No.:
- 40402138.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP118,001.55
(exc. VAT)
PHP132,161.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP118,001.55 |
*price indicative
- RS Stock No.:
- 661-805
- Mfr. Part No.:
- 40402138.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 890mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 890mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to offer versatile storage solutions for both workshops and professional environments. With its robust, reinforced steel construction, this cabinet ensures durability while enabling easy mobility, thanks to the well crafted push pull handle and 125mm castors. Featuring five fully extending drawers, this cabinet allows efficient access to tools and supplies. Finished in a striking gentian blue with a durable powder coat paint, it not only meets functionality requirements but also enhances workspace aesthetics. The cabinet's worktop is made of lino, providing a practical surface for assembly tasks.
Constructed with reinforced steel for exceptional durability
Mobile design equipped with 125mm diameter castors for easy movement
Five drawers offer ample storage capacity for tools and equipment
100% extension drawer feature enables full access to contents
Drawer blocking mechanism prevents accidental opening during transport
Lino worktop provides a robust surface for various tasks
Finished in a powder coated paint for enhanced longevity
Elegant colour combination of gentian blue and light grey adds a modern touch
