Bott 1 Door, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm
- RS Stock No.:
- 663-582
- Mfr. Part No.:
- 41006004.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP147,274.74
(exc. VAT)
PHP164,947.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP147,274.74 |
*price indicative
- RS Stock No.:
- 663-582
- Mfr. Part No.:
- 41006004.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Height | 890mm | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Height 890mm | ||
Depth 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley with cupboard and four drawers offers a robust and versatile workspace solution tailored for professional environments. Featuring a heavy-duty, reinforced steel housing, it provides exceptional strength and durability. This trolley is thoughtfully designed with double independent storage sections and 100% extension drawers, ensuring easy access to all your tools and materials. Its compact dimensions, combined with high-capacity drawers and a galvanised steel shelf, make it perfect for efficient organisation and storage in workshops or garages. Finished in a sleek light grey and gentian blue powder coat, this trolley not only performs admirably but also adds a touch of modern aesthetics to your workspace, standing at a height of 890mm for optimal accessibility.
Constructed from high-quality sheet steel for outstanding durability
Four drawers with varying heights (100mm, 150mm, and 200mm) for diverse tool storage
100% extension drawers with blocking feature to prevent accidental opening
Heavy-duty castors (125mm diameter) for smooth mobility across workspaces
Includes a galvanised steel shelf in the cupboard, supporting up to 100kg
Double independent storage sections for organised and efficient use
Designed with a practical push-pull handle for easy manoeuvrability
Finished in a durable powder coat paint for enhanced scratch and rust resistance
Stylish combination of light grey (RAL 7035) and gentian blue (RAL 5010) colours
Compact dimensions (WxDxH: 1050x525x890mm) to fit in various environments
