Bott 2 Door Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm
- RS Stock No.:
- 662-374
- Mfr. Part No.:
- 41006001.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP109,413.86
(exc. VAT)
PHP122,543.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP109,413.86 |
*price indicative
- RS Stock No.:
- 662-374
- Mfr. Part No.:
- 41006001.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 890mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 890mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley combines robust design with practicality, perfect for various workshop and maintenance applications. Constructed from heavy-duty, reinforced steel, this trolley features independent storage sections that ensure efficient organisation of tools and equipment. With a multiplex top and a double cupboard equipped with reinforced doors and galvanised steel shelves, it offers ample storage capacity, supporting up to 100kg per shelf. The sleek finish in RAL 7035 light grey and RAL 3004 crimson red not only enhances its durability but also its aesthetic appeal. Measuring 1050mm in width, 525mm in depth, and 890mm in height, it is designed to easily navigate any workspace, making it an ideal solution for both professional and DIY enthusiasts.
Robust steel construction ensures long-lasting durability
Independent storage sections enhance organisation and accessibility
Reinforced cupboard doors provide added security for stored items
Multiplex top offers a sturdy work surface for various tasks
Generous shelf load capacity of 100kg supports heavy equipment
Easy manoeuvrability is facilitated by 125mm diameter castors
Attractive powder-coated finish in modern colours enhances workspace aesthetics
