Bott 1 Door, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm
- RS Stock No.:
- 662-672
- Mfr. Part No.:
- 41006007.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP153,750.75
(exc. VAT)
PHP172,200.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP153,750.75 |
*price indicative
- RS Stock No.:
- 662-672
- Mfr. Part No.:
- 41006007.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 890mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 890mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley with cupboard offers exceptional storage solutions for efficient workspace organisation. Tailored to meet the demands of any maintenance environment, this robust trolley features a durable steel housing with a multipurpose top for versatile usage. Equipped with five fully extending drawers and a cupboard section, it provides ample space for tools and materials. With a compact size of 1050x525x890mm, this trolley is conveniently manoeuvrable, making it an ideal choice for busy workshops and garages. Finished in a sleek light grey and gentian blue powder coat, it combines practicality with aesthetic appeal, ensuring it fits seamlessly into any professional setting.
Robust steel construction ensures durability and longevity
Five fully extending drawers facilitate easy access to tools and supplies
Drawer configuration includes various heights, catering to diverse storage needs
Cupboard section features a perfo-lined door, enhancing storage versatility
Multiplex top is perfect for workspace functions or additional storage
Easy to manoeuvre with 125mm diameter castors, making it user-friendly
Capable of holding up to 50kg per drawer, providing reliable load capacity
Stylish finish in light grey and gentian blue complements modern work environments
Shelf load capacity of 100kg further increases storage options
Compact dimensions allow for efficient use of space without compromising capacity
