Bott 1 Door, 5 Drawer Steel Floor Standing Cupboard 890 mm 1.05m, 525 mm
- RS Stock No.:
- 663-253
- Mfr. Part No.:
- 41006013.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP147,862.03
(exc. VAT)
PHP165,605.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP147,862.03 |
*price indicative
- RS Stock No.:
- 663-253
- Mfr. Part No.:
- 41006013.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Height | 890mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Height 890mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley with cupboard and five drawers is an essential solution for efficient workspace organisation. Designed with a robust, reinforced steel housing, it features dual, independent storage sections making access seamless. The trolley is equipped with 100% extension drawers, complete with blocking mechanisms for secure storage, and sturdy 125mm diameter castors for ease of movement. Ideal for tasks that require both mobility and storage, its powder-coated finish in RAL 3004 crimson red with RAL 7035 light grey provides durability while enhancing the aesthetic of any workspace.
Constructed from heavy-duty sheet steel for enhanced durability
Features five drawers that allow for efficient storage and organisation of tools
Each drawer has a load capacity of up to 50kg, catering to various storage needs
Includes a cupboard section with a galvanised shelf, rated to hold up to 100kg
Mobile design with 125mm castors ensures ease of movement and repositioning
Drawer heights are versatile, accommodating items of varying sizes
Finished with a powder coat paint for long-lasting protection and a professional appearance
Designed with a practical push-pull handle for simple transport
