Bott 1 Door, 4 Drawer Steel Floor Standing Cupboard 890 mm 1.05m, 525 mm
- RS Stock No.:
- 663-211
- Mfr. Part No.:
- 41006011.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP142,610.84
(exc. VAT)
PHP159,724.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP142,610.84 |
*price indicative
- RS Stock No.:
- 663-211
- Mfr. Part No.:
- 41006011.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 525mm | |
| Height | 890mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 525mm | ||
Height 890mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley is expertly designed to enhance efficiency in any workspace. Built with a robust, reinforced steel housing, it features dual storage sections for optimal organisation. With a generous configuration of four 100% extension drawers, each equipped with drawer blocking for safety, this trolley ensures easy access to tools and materials. The durable powder-coated finish not only provides resistance against wear but also lends an attractive appearance, available in striking crimson red complemented by a light grey top. Its 125mm diameter castors facilitate effortless mobility, making it the ideal companion for both workshops and maintenance environments.
Heavy-duty reinforced steel construction for longevity
Four drawers with a load capacity of 50kg each for ample storage
100% extension drawers ensure full access to contents
Drawer blocking mechanism enhances user safety
Lino worktop provides a durable and easy-to-clean surface
125mm castors offer smooth mobility across various surfaces
Shelf load capacity of 100kg allows for additional storage options
Stylish powder-coated finish prevents damage and enhances aesthetics
Door type with perforated design adds functionality and ventilation
