Bott 1 Door, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 885 mm 1.05m, 525 mm

Subtotal (1 unit)*

PHP156,145.80

(exc. VAT)

PHP174,883.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP156,145.80

*price indicative

RS Stock No.:
661-097
Mfr. Part No.:
41006006.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Shelves

1

Number of Drawers

4

Wheeled

Yes

Material

Sheet Steel

Height

885mm

Width

1.05m

Standards/Approvals

No

Depth

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio maintenance trolley with cupboard and four drawers offers a robust and versatile storage solution designed to enhance workspace efficiency. This high-quality trolley is constructed with reinforced sheet steel, ensuring durability while facilitating easy mobility with its 125mm castors. The configuration includes 100% extension drawers, allowing complete access to contents, while the top tray features a mat for added versatility. With a well-considered design that includes both independent storage sections and a cupboard with a galvanised steel shelf, this trolley is perfect for maintaining organisation in workshops and industrial environments.

Sturdy construction with powder-coated sheet steel for long-lasting performance

Highly mobile design equipped with 125mm diameter castors for easy manoeuvrability

Four spacious drawers with 100% extension for effortless access and efficient organisation

Impressive drawer load capacity of 50kg, tailored for storing heavy tools and equipment

Top tray with mat offers a functional work surface, perfect for laying out tools

Cupboard section features a perfo-lined door with one galvanised steel shelf capable of supporting up to 100kg

Attractive aesthetic with a combination of RAL 5010 gentian blue and RAL 7035 light grey, enhancing workplace appeal

Compact dimensions (WxDxH: 1050x525x885mm) fit seamlessly into various workspaces

Related links