Bott 1 Door, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm
- RS Stock No.:
- 661-996
- Mfr. Part No.:
- 41006011.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP149,401.89
(exc. VAT)
PHP167,330.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP149,401.89 |
*price indicative
- RS Stock No.:
- 661-996
- Mfr. Part No.:
- 41006011.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Height | 890mm | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Height 890mm | ||
Depth 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley with cupboard and four drawers is expertly designed for efficient workspace organisation. Its robust, reinforced steel housing ensures durability, while the independent storage sections allow for seamless access to tools and equipment. Boasting 100% extension drawers with drawer blocking, the trolley promotes safe and convenient use, making it an ideal companion for workshops and maintenance tasks. The lightweight design collaborates with 125mm diameter castors for easy manoeuvrability, and the stylish yet practical lino top adds a functional surface for various uses. Finished in a sleek light grey powder coat, this trolley not only enhances workspace aesthetics but is also built to withstand the rigours of daily use.
Heavy-duty reinforced steel construction ensures long-lasting durability
Independent storage sections provide organised access to tools
100% extension drawers facilitate full visibility and easy retrieval
Drawer blocking system improves safety during use
125mm diameter castors offer smooth mobility across various surfaces
Lino top serves as a practical work surface for versatile tasks
Finished in a light grey powder coat for a clean and professional appearance
Configured with four drawers of varying heights to accommodate different tools and items
Cupboard section includes a galvanised steel shelf, supporting a substantial load capacity
