Bott 2 Door Steel Floor Standing Cupboard 600 mm 650mm, 650 mm
- RS Stock No.:
- 663-256
- Mfr. Part No.:
- 40019118.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP44,208.82
(exc. VAT)
PHP49,513.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,208.82 |
*price indicative
- RS Stock No.:
- 663-256
- Mfr. Part No.:
- 40019118.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Steel | ||
Width 650mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to offer robust storage solutions for various environments. With a heavy-duty, reinforced steel housing, it accommodates a total capacity of up to 1.5 tones, making it ideal for both industrial and commercial use. Featuring a single, perforated panel-lined door and one adjustable galvanized steel shelf, it ensures both accessibility and flexibility for storing heavy items within a compact footprint. Finished in an attractive blend of RAL 5010 gentian blue and RAL 7035 light grey powder coat paint, this cupboard not only provides durability but also enhances the aesthetic of any workspace. Measuring 650x650x600mm, it combines practicality with a professional look.
Constructed from reinforced sheet steel for utmost durability
Holds a substantial load capacity of 1.5 tones to accommodate various items
Single perforated door allows for easy access while maintaining security
Includes one adjustable galvanized steel shelf to provide flexibility in storage
Related links
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 600 mm 525mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 650mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 600 mm 525mm, 650 mm
