Bott 2 Door, 1 Drawer Steel Floor Standing Cupboard 600 mm 525mm, 650 mm
- RS Stock No.:
- 663-447
- Mfr. Part No.:
- 40018110.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP52,169.06
(exc. VAT)
PHP58,429.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,169.06 |
*price indicative
- RS Stock No.:
- 663-447
- Mfr. Part No.:
- 40018110.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 525mm | |
| Height | 600mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Material Steel | ||
Width 525mm | ||
Height 600mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for robust and versatile storage in professional environments. Featuring reinforced steel housing, it guarantees a total capacity of up to 1.5 tones, allowing for the safe storage of heavy items. Its single perform panel lined door not only adds a modern look but also enhances accessibility, while the adjustable galvanized steel shelf accommodates loads of up to 100kg. Finished in a durable powder coat paint available in light grey and anthracite grey, this cupboard ensures longevity and aesthetic appeal. With dimensions of 525mm in width, 650mm in depth, and 600mm in height, it is an excellent solution for maximizing space while maintaining a tidy workspace.
Constructed with heavy-duty reinforced steel for lasting durability
Total capacity of 1.5 tones, making it suitable for storing substantial items
Single perform panel lined door facilitates easy access to stored products
Includes an adjustable galvanized steel shelf with a load capacity of 100kg
Available in modern color options: light grey (RAL 7035) and anthracite grey (RAL 7016)
