Bott 1 Door, 2 Drawer Steel Floor Standing Storage Cabinet 700 mm 525mm, 650 mm
- RS Stock No.:
- 661-415
- Mfr. Part No.:
- 40018021.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP69,493.44
(exc. VAT)
PHP77,832.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,493.44 |
*price indicative
- RS Stock No.:
- 661-415
- Mfr. Part No.:
- 40018021.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 700mm | |
| Width | 525mm | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Height 700mm | ||
Width 525mm | ||
Depth 650mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet combines robust construction with efficient storage solutions, ideal for any professional workspace. This cabinet features a heavy-duty, reinforced steel housing that can support up to 1.5 tones, providing unparalleled durability and reliability. With two fully extending drawers of varying heights and a cupboard section, it optimizes the organization of tools and equipment. Finished in a striking crimson red with a light grey powder coat, it not only enhances aesthetic appeal but also promises a resilient surface that withstands daily wear and tear. This cabinet is designed for practicality, making it an essential addition to garages, workshops, or industrial settings.
Constructed from robust sheet steel for long-lasting strength
Capable of supporting a total weight of up to 1.5 tones
Features two extension drawers for easy access to tools and equipment
Hybrid storage solution with a cupboard section featuring a perform lined door
Finished in a durable powder coat paint for enhanced resistance to scratches and rust
