Bott 2 Door, 2 Drawer Steel Floor Standing Storage Cabinet 700 mm 80mm, 650 mm
- RS Stock No.:
- 662-270
- Mfr. Part No.:
- 40020011.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP89,090.55
(exc. VAT)
PHP99,781.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP89,090.55 |
*price indicative
- RS Stock No.:
- 662-270
- Mfr. Part No.:
- 40020011.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 700mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 700mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet with two drawers offers a robust storage solution designed for heavy-duty applications. With a substantial total capacity of up to 1.5 tones, this cabinet is constructed with reinforced steel housing and features 100% extension drawers. It accommodates diverse storage needs with its two drawers, one at 75mm and the other at 100mm in height, while the cupboard section includes double perforated lined doors for accessibility. Finished in a durable powder coat paint in both light grey and anthracite grey, this cabinet not only serves functional purposes but also enhances the organizational aesthetics of your workspace, measuring 800x650x700mm.
Constructed with reinforced sheet steel for enhanced durability
Accommodates a total capacity of up to 1.5 tones, ideal for heavy items
Features two drawers with a load capacity of 75kg each for versatile storage
Provides 100% drawer extension for easy access to contents
Equipped with double perforated lined doors for improved ventilation and visibility
