Bott 2 Door, 2 Drawer Steel Floor Standing Storage Cabinet 700 mm 80mm, 750 mm
- RS Stock No.:
- 663-638
- Mfr. Part No.:
- 40028095.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,945.28
(exc. VAT)
PHP109,698.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,945.28 |
*price indicative
- RS Stock No.:
- 663-638
- Mfr. Part No.:
- 40028095.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Depth | 750mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 2 | ||
Wheeled No | ||
Material Steel | ||
Depth 750mm | ||
Width 80mm | ||
Standards/Approvals No | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer-door cabinet with two drawers is a robust storage solution designed to meet the demands of modern workplaces. Featuring a sturdy, reinforced steel housing capable of supporting up to 1.5 tonnes and fully extending drawers, this cabinet is perfect for storing tools and supplies. With a sleek finish available in light grey and crimson red powder coat paint, it not only provides functionality but also adds a touch of style to any workspace. The compact dimensions of 800x750x700mm make it an ideal fit for various environments, while its impressive drawer load capacity of 75kg ensures reliable storage over time. Designed with practicality in mind, the cupboard features double, perforated lined doors for easy access to contents.
Sturdy steel construction ensures long lasting durability
Two fully extending drawers allow convenient access to stored items
Drawer configurations include 75mm and 100mm height options for versatile storage
Double perforated doors facilitate easy visibility and access to contents
Compact design fits seamlessly into various workspace layouts
Powder coated surface resists wear and tear for sustained aesthetics
Heavy duty construction meets the needs of both commercial and industrial settings
