Bott 2 Door, 2 Drawer Steel Floor Standing Storage Cabinet 700 mm 80mm, 750 mm
- RS Stock No.:
- 661-588
- Mfr. Part No.:
- 40028095.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,945.28
(exc. VAT)
PHP109,698.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,945.28 |
*price indicative
- RS Stock No.:
- 661-588
- Mfr. Part No.:
- 40028095.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 750mm | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 2 | ||
Wheeled No | ||
Material Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 750mm | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer-door cabinet offers a robust and practical solution for efficient storage in any workspace. Designed with a heavy-duty, reinforced steel housing, this cabinet boasts an impressive total carrying capacity of up to 1.5 tonnes. Its thoughtful configuration includes two durable drawers, featuring full extension for easy access, and a spacious cupboard section complete with double, perforated-lined doors. Finished in a high-quality powder coat, available in sleek anthracite grey and light grey, it not only meets but exceeds the demands of professional environments. With dimensions of 800mm in width, 750mm in depth, and 700mm in height, this cabinet is perfectly sized to offer maximum utility without compromising on floor space.
Constructed from robust sheet steel for enhanced longevity
Powder coated surface ensures a durable and aesthetically pleasing finish
Designed with 100% extension drawers for optimal access and usability
Drawing capacity of 75 kg per drawer caters to various storage needs
Equipped with perforated cabinet doors facilitating ventilation and accessibility
Compact dimensions allow for efficient use of space in workshops or offices
