Bott 1 Door, 2 Drawer Steel Floor Standing Storage Cabinet 700 mm 650mm, 750 mm
- RS Stock No.:
- 663-646
- Mfr. Part No.:
- 40027001.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP76,656.11
(exc. VAT)
PHP85,854.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,656.11 |
*price indicative
- RS Stock No.:
- 663-646
- Mfr. Part No.:
- 40027001.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 650mm | |
| Height | 700mm | |
| Standards/Approvals | No | |
| Depth | 750mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 650mm | ||
Height 700mm | ||
Standards/Approvals No | ||
Depth 750mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer-door cabinet offers versatile storage for various environments, featuring a robust, reinforced steel housing with an impressive total capacity of up to 1.5 tonnes. This cabinet includes two expertly designed drawers, providing ample space for tools or documents, whilst its cupboard section boasts a sleek, perfo lined door. Finished in a durable powder coat paint, the cabinet presents in both light grey and anthracite grey, ensuring it integrates seamlessly into any workspace. With dimensions of 650mm in width, 750mm in depth, and 700mm in height, this cabinet is as functional as it is stylish, making it an indispensable asset for organising your professional setting.
Constructed with a heavy duty reinforced steel frame for maximum durability
Includes two extended drawers with different heights catering to diverse storage needs
Drawer load capacity rated at 75kg suitable for heavier items
Features 100% extension drawers for full access to stored content
Stylish dual tone design available in light grey and anthracite grey
Compact dimensions make it ideal for limited space environments
The perfo door enhances airflow and visibility for easier access to stored items
Finished with a durable powder coat for enhanced longevity in daily use
