Bott 1 Door, 2 Drawer Steel Floor Standing Storage Cabinet 800 mm 650mm, 750 mm
- RS Stock No.:
- 661-382
- Mfr. Part No.:
- 40027011.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP81,975.27
(exc. VAT)
PHP91,812.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,975.27 |
*price indicative
- RS Stock No.:
- 661-382
- Mfr. Part No.:
- 40027011.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 750mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 2 | ||
Wheeled No | ||
Material Steel | ||
Standards/Approvals No | ||
Height 800mm | ||
Width 650mm | ||
Depth 750mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer-door cabinet with two drawers offers a robust storage solution, ideal for both professional and personal use. Featuring a heavy-duty, reinforced steel housing, this cabinet boasts an impressive total capacity of up to 1.5 tonnes while maintaining 100% extension drawers for easy access to content. Designed for both functionality and aesthetics, it has a versatile drawer configuration, with one drawer measuring 100mm high and another at 175mm. The cupboard section includes a single perfo-lined door, ensuring efficient organisation. Finished in a durable light grey and crimson red powder coat, this cabinet not only enhances storage but also adds a touch of style to your workspace. With dimensions of 650x750x800mm, it is ideally sized to fit various environments.
Constructed from sheet steel for durability and strength
Features a powder coated surface for enhanced longevity
Drawer load capacity of 75kg ensures it can handle heavy items
Equipped with two well designed drawers for effective organisation
Door type is perfo lined allowing for both accessibility and ventilation
Perfect for use in professional workshops or home garages
