Bott 1 Door, 2 Drawer Steel Floor Standing Cabinet 800 mm 650mm, 750 mm
- RS Stock No.:
- 663-298
- Mfr. Part No.:
- 40027011.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP78,249.36
(exc. VAT)
PHP87,639.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,249.36 |
*price indicative
- RS Stock No.:
- 663-298
- Mfr. Part No.:
- 40027011.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Depth | 750mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 2 | ||
Wheeled No | ||
Material Steel | ||
Width 650mm | ||
Standards/Approvals No | ||
Depth 750mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer-door cabinet combines robust design with efficient storage solutions, ideal for both commercial and personal use. Featuring heavy-duty, reinforced steel construction, this cabinet offers exceptional sturdiness with a total capacity of up to 1.5 tonnes. The thoughtfully designed storage includes two fully extending drawers, accommodating various items with a load capacity of 75 kg each. Finished in a sleek, durable powder coat in anthracite grey and light grey, this cabinet seamlessly fits into any workspace while ensuring long-lasting performance. With ample dimensions of 650mm width, 750mm depth, and 800mm height, it provides generous storage space without compromising on style, making it a perfect addition to any organised environment.
Heavy duty steel construction ensures high durability and longevity
Two fully extending drawers facilitate easy access to stored items
Ample cabinet dimensions support substantial storage capabilities without taking up excessive floor space
Perfo lined door type enhances ventilation and functionality within the cupboard segment
