Bott 1 Door, 2 Drawer Steel Floor Standing Cabinet 800 mm 650mm, 750 mm
- RS Stock No.:
- 662-514
- Mfr. Part No.:
- 40027011.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP81,975.27
(exc. VAT)
PHP91,812.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,975.27 |
*price indicative
- RS Stock No.:
- 662-514
- Mfr. Part No.:
- 40027011.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Height | 800mm | |
| Depth | 750mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 650mm | ||
Standards/Approvals No | ||
Height 800mm | ||
Depth 750mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer-door cabinet is designed for efficient organisation and storage in any workspace. Crafted from robust sheet steel, it boasts an impressive total capacity of up to 1.5 tonnes, making it ideal for heavy-duty applications. This cabinet features two fully extendable drawers one 100mm and another 175mm capable of supporting loads up to 75kg. Its stylish perfo-lined door provides easy access while ensuring durability, and the cabinet is finished in a striking gentian blue with a light grey accent, enhancing both functionality and aesthetics. With dimensions measuring 650mm in width, 750mm in depth, and 800mm in height, this cabinet fits neatly into compact areas while offering ample storage. Perfect for workshops and industrial environments, it seamlessly combines form and function.
Constructed with heavy duty reinforced sheet steel for exceptional durability
Drawers equipped with full extension for easy access to all items stored
Perfo lined door design enhances ventilation while maintaining strength
Compact dimensions make it suitable for smaller workspaces without sacrificing storage capacity
Powder coated surface provides a scratch resistant finish ensuring longevity in busy settings
